- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95501-6449
Molex / Waldom
95501-6449
Conn RJ-11 F 4 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Cat 3 Tube
View Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn RJ-11 F 4 POS 1.27mm Solder RA SMD 4 Terminal 1 Port Cat 3 Tube
Search Keywords: 955016449
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95501-6449
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
49 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 95501-6449 RoHS compliant?
Yes, 95501-6449 is RoHS compliant.
What is the lead time for 95501-6449?
The standard lead time for 95501-6449 is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,182
Ships today, if you order in
Minimum Order Quantity:
98
Order Increment:
49
28 Weeks
can ship
3/12/27
Price (USD)
Qty
Unit Price
98
$0.7650
490
$0.7548
931
$0.7446
1,911
$0.7344
3,087
$0.7140
8,036
$0.6324
20,041 +
$0.6120
Click for Quote
Log in
to unlock special pricing