- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95501-2821
95501-2821
Molex / Waldom
Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Conn RJ-45 RCP 8 POS 1.02mm Solder RA Thru-Hole 8 Terminal 1 Port Cat 3 Tube
Search Keywords: 955012821
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95501-2821
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.02 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
739
Ships today, if you order in
Minimum Order Quantity:
180
29 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
180
$0.6018
600 +
$0.5916
Click for Quote
Log in
to unlock special pricing