- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95501-2441
Molex / Waldom
95501-2441
Conn RJ-11 F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-11 F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Search Keywords: 955012441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95501-2441
-
Alias/AKA:0955012441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 95501-2441 RoHS compliant?
Yes, 95501-2441 is RoHS compliant.
What is the lead time for 95501-2441?
The standard lead time for 95501-2441 is approximately 23 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,304
Ships today, if you order in
Minimum Order Quantity:
252
23 Weeks
can ship
2/16/27
Price (USD)
Qty
Unit Price
252
$0.6956
700
$0.6263
1,400
$0.6079
3,780 +
$0.6049
Click for Quote
Log in
to unlock special pricing