- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95123-2881
95123-2881
Molex / Waldom
Modular Jack, Vertical, Shielded, 8/8, PCB Thickness 1.57mm
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Modular Jack, Vertical, Shielded, 8/8, PCB Thickness 1.57mm
Search Keywords: 951232881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95123-2881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.