- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95122-6881
Available Replacements
Molex / Waldom
95122-6881
Modular Jack, Right Angle, Low Profile, Shielded, SMT, 8/8
View Datasheet Ask the Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Modular Jack, Right Angle, Low Profile, Shielded, SMT, 8/8
Search Keywords: 951226881
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 95122-6881 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
Supplier's Standard Package:
|
1 |
| Type: | RJ-45 |
| Body Orientation: | Right Angle |
| Mounting: | Surface Mount |
| Pitch: | 1.27 mm |
| Gender: | F |
| Number of Contacts: | 8 |
| Maximum Voltage Rating: | 125,125 VDC|VAC |
| Maximum Current Rating: | 1.5/Contact A |
| Operating Temperature: | -40 to 85 °C |
Frequently Asked Questions
Is 95122-6881 discontinued?
Yes, 95122-6881 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 95122-6881?
The recommended replacement for 95122-6881 is 95622-4881 from Molex / Waldom, available from OnlineComponents.com.
Is 95122-6881 RoHS compliant?
Yes, 95122-6881 is RoHS compliant.
What is the lead time for 95122-6881?
The standard lead time for 95122-6881 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.