- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95009-2647
95009-2647
Molex / Waldom
Conn Modular Jack RCP 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn Modular Jack RCP 6 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Cat 3 Tray
Search Keywords: 950092647
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95009-2647
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Modular Jack
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:RCP
-
Number of Contacts:6
-
Maximum Voltage Rating:125 VAC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4
Ships today, if you order in
You may purchase all in-stock quantity of 4
Stock lot only:
4
Minimum Order Quantity:
1924
31 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
1
$0.7517
3,848
$0.6834
8,000
$0.6018
20,000 +
$0.5916
Click for Quote
Log in
to unlock special pricing