- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95003-2441
95003-2441
Molex / Waldom
Modular Jack, Vertical, 4/4
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Modular Jack, Vertical, 4/4
Search Keywords: 950032441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95003-2441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:RJ-11
-
Body Orientation:Straight
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
8/10/26