- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95001-6881
95001-6881
Molex / Waldom
Modular Jack, Right Angle, Low Profile, SMT, 8/8
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
Description
+
Modular Jack, Right Angle, Low Profile, SMT, 8/8
Search Keywords: 950016881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95001-6881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
36 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Surface Mount
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.