- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95001-2881
Available Replacements
Molex / Waldom
95001-2881
Modular Jack, Right Angle, Low Profile, 8/8
View Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Modular Jack, Right Angle, Low Profile, 8/8
Search Keywords: 950012881
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95001-2881
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:8
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 85 °C
Frequently Asked Questions
Is 95001-2881 discontinued?
Yes, 95001-2881 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
What replaces 95001-2881?
The recommended replacement for 95001-2881 is 95501-2881 from Molex / Waldom, available from OnlineComponents.com.
Is 95001-2881 RoHS compliant?
Yes, 95001-2881 is RoHS compliant.
What is the lead time for 95001-2881?
The standard lead time for 95001-2881 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.