- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 95001-2441
95001-2441
Molex / Waldom
Conn Telephone/Telecom F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Cat 3
Datasheet Accessories
RoHS Compliant
Discontinued
Description
+
Conn Telephone/Telecom F 4 POS 2.54mm Solder RA Thru-Hole 4 Terminal 1 Port Tray Cat 3
Search Keywords: 950012441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:95001-2441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Telephone/Telecom
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:2.54 mm
-
Gender:F
-
Number of Contacts:4
-
Maximum Voltage Rating:125 VDC
-
Maximum Current Rating:1.5/Contact A
-
Operating Temperature:-40 to 80 °C
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.