- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 94550-4004
94550-4004
Molex / Waldom
Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Conn Housing RCP 4 POS 5mm Crimp ST Cable Mount Bag
Search Keywords: 945504004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:94550-4004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
350
25 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
350
$0.199
1,700
$0.195
3,500
$0.191
7,000
$0.189
9,000
$0.184
20,000
$0.160
50,000 +
$0.158
Click for Quote
Log in
to unlock special pricing