- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 94095-6040
94095-6040
Molex / Waldom
Conn Housing RCP 1 POS Crimp Cable Mount White Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 1 POS Crimp Cable Mount White Bag
Search Keywords: 940956040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:94095-6040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IT
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:N/A
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:1
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:N/A
-
Operating Temperature:-40 to 105 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,161
Ships today, if you order in
You may purchase all in-stock quantity of 4,161
Stock lot only:
4161
Minimum Order Quantity:
4762
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
1
$0.0141
4,762
$0.0128
50,000
$0.0122
105,000
$0.0117
269,000
$0.0114
843,000 +
$0.0108
Click for Quote
Log in
to unlock special pricing