- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- 940816
940816
Molex / Waldom
Conn Eurostyle Block 32 POS 5.08mm Screw ST Cable Mount 15A/Contact EuroMate™
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Eurostyle Block 32 POS 5.08mm Screw ST Cable Mount 15A/Contact EuroMate™
Search Keywords: 940816
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:940816
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Eurostyle Block
-
Mounting:Cable Mount
-
Gender:N/A
-
Termination Method:Screw
-
Pitch:5.08 mm
-
Number of Circuits:16
-
Maximum Voltage Rating:300 VAC
-
Maximum Current Rating:15/Contact A
-
Wire Size:12-22 AWG
-
Operating Temperature:130(Max) °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
4
$33.23
25
$13.20
60
$12.68
120
$12.40
240
$11.92
250
$11.10
500
$10.40
1,000 +
$9.43
Click for Quote
Log in
to unlock special pricing