Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

94030-3891

Contact SKT Crimp ST Cable Mount 18-20AWG Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
Contact SKT Crimp ST Cable Mount 18-20AWG Reel
Search Keywords: 940303891
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 94030-3891
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: IT
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 18000
Contact Type: Signal
Gender: SKT
Wire Size: 18-20 AWG
Contact Material: Brass
Contact Plating: Tin
Termination Method: Crimp
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 94030-3891 discontinued?
Yes, 94030-3891 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 94030-3891 RoHS compliant?
Yes, 94030-3891 is RoHS compliant.
What is the lead time for 94030-3891?
The standard lead time for 94030-3891 is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18,000
Can Ship immediately
Minimum Order Quantity:
18000
Order Increment:
18000
ADD TO CART
Price (USD)
Qty
Unit Price
18,000
$0.0410
36,000
$0.0387
90,000
$0.0375
270,000 +
$0.0363
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!