- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 94030-2690
94030-2690
Molex / Waldom
Splice Terminal F 8.5mm 2.2mm Reel
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Splice Terminal F 8.5mm 2.2mm Reel
Search Keywords: 940302690
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:94030-2690
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IT
-
Supplier Standard Pack:
50000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50000
Order Increment:
50000
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
50,000
$0.0107
100,000
$0.0104
150,000
$0.0099
350,000 +
$0.0095
Click for Quote
Log in
to unlock special pricing