- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93792-1218
93792-1218
Molex / Waldom
SRC Housing Male Hybrid 30 Pin Mixed Power and Signal (12 x MX150 + 18 x MX150L ) SPS/Nylon Black
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
SRC Housing Male Hybrid 30 Pin Mixed Power and Signal (12 x MX150 + 18 x MX150L ) SPS/Nylon Black
Search Keywords: 937921218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93792-1218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IE
-
Supplier Standard Pack:
1 -
Gender:PL3489
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
178
Ships today, if you order in
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$17.86
40
$17.16
80
$16.45
200
$15.80
700 +
$15.17
Click for Quote
Log in
to unlock special pricing