- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 93755-5226
93755-5226
Molex / Waldom
Fast Ethernet 4 Core Single-Port RJ45 Connector, 25.40mm Depth, 3.30mm Phy Pin Length, Right Angle, Inverted Profile, with Shi ...
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Fast Ethernet 4 Core Single-Port RJ45 Connector, 25.40mm Depth, 3.30mm Phy Pin Length, Right Angle, Inverted Profile, with Shield Tabs, with Green-Yellow LEDs, Industrial Temperature, with Pick-and-Place Option, Tape and Reel
Search Keywords: 937555226
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93755-5226
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
107 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804V
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:-40 to 85 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
101
Can Ship immediately
You may purchase all in-stock quantity of 101
Stock lot only:
101
Minimum Order Quantity:
107
Order Increment:
107
32 Weeks
can ship
1/13/27
Price (USD)
Qty
Unit Price
1
$5.83
107
$5.30
214
$5.20
321
$5.10
749
$5.01
1,605
$4.38
4,066 +
$4.30
Click for Quote
Log in
to unlock special pricing