- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 93628-3721
93628-3721
Molex / Waldom
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Magnetic Jack, MXMag, RJ45 Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 F 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Magnetic Jack, MXMag, RJ45 Tray
Search Keywords: 936283721
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93628-3721
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
Supplier Standard Pack:
1 -
Type:RJ-453816
-
Body Orientation:Right Angle3793
-
Mounting:Through Hole3806
-
Pitch:1.27 mm
-
Gender:F3798
-
Number of Contacts:8
-
Maximum Voltage Rating:1253804V
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:0 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
You may purchase all in-stock quantity of 10
Stock lot only:
10
Minimum Order Quantity:
288
32 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
1
$5.148
576
$4.680
1,200
$4.110
3,000 +
$4.010
Click for Quote
Log in
to unlock special pricing