- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Telecom ›
- 93627-3606
93627-3606
Molex / Waldom
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn RJ-45 RCP 8 POS 1.27mm Solder RA Thru-Hole 14 Terminal 1 Port Tray
Search Keywords: 936273606
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93627-3606
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:RJ-45
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Pitch:1.27 mm
-
Gender:RCP
-
Number of Contacts:8
-
Maximum Voltage Rating:125 V
-
Maximum Current Rating:0.5/Contact A
-
Operating Temperature:0 to 70 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
672
32 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
672
$4.27
1,600
$3.73
4,000 +
$3.65
Click for Quote
Log in
to unlock special pricing