Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

93447-4003

Connector Accessories Wedge Lock Straight Nylon Green Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Connector Accessories Wedge Lock Straight Nylon Green Bag
Search Keywords: 934474003
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 93447-4003
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: IE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wedge Lock
Dimension: 18.25 x 20.65 x 18.05 mm
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 93447-4003 discontinued?
Yes, 93447-4003 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 93447-4003 RoHS compliant?
Yes, 93447-4003 is RoHS compliant.
What is the lead time for 93447-4003?
The standard lead time for 93447-4003 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,497
Can Ship immediately
Minimum Order Quantity:
345
ADD TO CART
Price (USD)
Qty
Unit Price
345
$0.1805
3,000
$0.1724
8,000
$0.1663
20,000
$0.1601
61,000 +
$0.1540
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!