- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Connector Accessories ›
- 93447-3003
93447-3003
Molex / Waldom
Connector Accessories Wedge Lock Straight Nylon Green Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Connector Accessories Wedge Lock Straight Nylon Green Bag
Search Keywords: 934473003
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93447-3003
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wedge Lock
-
Dimension:13.8 x 20.65 x 18 mm
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12,517
Ships today, if you order in
Minimum Order Quantity:
486
10 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$0.1727
486
$0.1570
2,428
$0.1490
9,709
$0.1430
24,272
$0.1370
72,816 +
$0.1300
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT