Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

93445-7111

Conn Housing PL 18 POS Crimp ST Cable Mount Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn Housing PL 18 POS Crimp ST Cable Mount Bag
Search Keywords: 934457111
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    93445-7111
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538906000
  • COO:
    IE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Gender:
    PL
  • Termination Method:
    Crimp
  • Number of Contacts:
    18
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 93445-7111 discontinued?
Yes, 93445-7111 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 93445-7111 RoHS compliant?
Yes, 93445-7111 is RoHS compliant.
What is the lead time for 93445-7111?
The standard lead time for 93445-7111 is approximately 14 days. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1
Ships today, if you order in Buy all 1 in-stock or the regular minimum order quantity of 10
Stock lot only:
1
Minimum Order Quantity:
10
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.579
10
$6.890
800 +
$6.490
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!