- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93445-5212
93445-5212
Molex / Waldom
Conn Housing PL 8 POS Crimp Cable Mount Gray Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing PL 8 POS Crimp Cable Mount Gray Bag
Search Keywords: 934455212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93445-5212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:N/A
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,279
Can Ship immediately
Minimum Order Quantity:
50
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
50
$1.26
600
$1.22
2,000
$1.17
3,000
$1.12
9,000 +
$1.08
Click for Quote
Log in
to unlock special pricing