- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93445-4103
93445-4103
Molex / Waldom
Conn Housing PL 6 POS Crimp ST Cable Mount Green ML-XT¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing PL 6 POS Crimp ST Cable Mount Green ML-XT¢A€žA¢ Bag
Search Keywords: 934454103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93445-4103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
481
Ships today, if you order in
Minimum Order Quantity:
66
Price (USD)
Qty
Unit Price
66
$0.9486
700
$0.9078
2,000
$0.8670
4,000
$0.8466
12,000 +
$0.8058
Click for Quote
Log in
to unlock special pricing