- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93445-3501
93445-3501
Molex / Waldom
Conn Housing PL 4 POS Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing PL 4 POS Crimp ST Cable Mount Black Bag
Search Keywords: 934453501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93445-3501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
150
Can Ship immediately
Minimum Order Quantity:
32
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
32
$1.95
250
$1.90
500
$1.84
1,000
$1.80
2,500 +
$1.20
Click for Quote
Log in
to unlock special pricing