- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93445-3103
93445-3103
Molex / Waldom
Conn Housing PL 4 POS Crimp ST Cable Mount Green ML-XT¢A€žA¢ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing PL 4 POS Crimp ST Cable Mount Green ML-XT¢A€žA¢ Bag
Search Keywords: 934453103
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93445-3103
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:PL3489
-
Termination Method:Crimp3503
-
Number of Contacts:4
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-25 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
718
Ships today, if you order in
Minimum Order Quantity:
88
Price (USD)
Qty
Unit Price
88
$0.7038
1,000
$0.6834
2,000
$0.6426
5,000
$0.6222
16,000 +
$0.6018
Click for Quote
Log in
to unlock special pricing