- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93445-2201
93445-2201
Molex / Waldom
Conn Housing PL 3 POS Crimp ST Cable Mount Black ML-XT™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing PL 3 POS Crimp ST Cable Mount Black ML-XT™ Bag
Search Keywords: 934452201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93445-2201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
628
Can Ship immediately
Minimum Order Quantity:
184
Price (USD)
Qty
Unit Price
184
$0.3376
2,000
$0.3244
4,000
$0.3111
11,000
$0.2978
33,000 +
$0.2876
Click for Quote
Log in
to unlock special pricing