- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93445-1201
93445-1201
Molex / Waldom
Conn Housing PL 2 POS Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing PL 2 POS Crimp ST Cable Mount Bag
Search Keywords: 934451201
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93445-1201
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:PL
-
Termination Method:Crimp
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,600
Can Ship immediately
Minimum Order Quantity:
162
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
162
$0.3866
1,000
$0.3754
4,000
$0.3631
10,000
$0.3448
29,000 +
$0.3305
Click for Quote
Log in
to unlock special pricing