- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93444-7151
93444-7151
Molex / Waldom
Conn Housing RCP 18 POS Crimp ST Cable Mount Black ML-XT Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing RCP 18 POS Crimp ST Cable Mount Black ML-XT Bag
Search Keywords: 934447151
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93444-7151
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:18
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
773
Can Ship immediately
Minimum Order Quantity:
4
Price (USD)
Qty
Unit Price
4
$16.90
40
$16.23
80
$15.57
300
$14.95
700 +
$14.35
Click for Quote
Log in
to unlock special pricing