Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

93444-7141

Conn Housing RCP 18 POS Crimp ST Cable Mount Black ML-XT Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 18 POS Crimp ST Cable Mount Black ML-XT Bag
Search Keywords: 934447141
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 93444-7141
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538907080
COO: IE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 18
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 93444-7141 discontinued?
Yes, 93444-7141 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 93444-7141 RoHS compliant?
Yes, 93444-7141 is RoHS compliant.
What is the lead time for 93444-7141?
The standard lead time for 93444-7141 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 724
Can Ship immediately
Minimum Order Quantity:
7
ADD TO CART
Price (USD)
Qty
Unit Price
7
$10.30
70
$9.89
200
$9.50
400
$9.12
2,000 +
$8.76
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!