- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93444-6511
93444-6511
Molex / Waldom
Conn Housing RCP 12 POS Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Housing RCP 12 POS Crimp ST Cable Mount Black Bag
Search Keywords: 934446511
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93444-6511
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IE
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:12
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
50
Can Ship immediately
Minimum Order Quantity:
27
11 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
27
$2.36
300
$2.27
600
$2.18
2,000
$2.09
5,000 +
$2.02
Click for Quote
Log in
to unlock special pricing