- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93444-5121
93444-5121
Molex / Waldom
Conn Housing RCP 8 POS Crimp ST Cable Mount Black Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing RCP 8 POS Crimp ST Cable Mount Black Bag
Search Keywords: 934445121
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93444-5121
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:8
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
843
Can Ship immediately
Minimum Order Quantity:
35
Price (USD)
Qty
Unit Price
35
$1.82
400
$1.73
800
$1.66
2,000
$1.60
7,000 +
$1.54
Click for Quote
Log in
to unlock special pricing