- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93444-4501
93444-4501
Molex / Waldom
Conn Housing RCP 6 POS Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing RCP 6 POS Crimp ST Cable Mount Bag
Search Keywords: 934444501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93444-4501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IE
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Can Ship immediately
Minimum Order Quantity:
20
16 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
20
$3.16
100
$3.09
200
$3.05
400
$2.99
500
$2.92
1,000
$2.44
10,000 +
$1.22
Click for Quote
Log in
to unlock special pricing