Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

93444-4206

Conn Housing RCP 6 POS Crimp ST Cable Mount White Bag

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 6 POS Crimp ST Cable Mount White Bag
Search Keywords: 934444206
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    93444-4206
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8538907080
  • COO:
    IE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Cable Mount3496
  • Body Orientation:
    Straight3485
  • Gender:
    RCP3489
  • Termination Method:
    Crimp3503
  • Number of Contacts:
    6
  • Maximum Voltage Rating:
    N/A
  • Maximum Current Rating:
    13/Contact A
  • Operating Temperature:
    -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 93444-4206 discontinued?
Yes, 93444-4206 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 93444-4206 RoHS compliant?
Yes, 93444-4206 is RoHS compliant.
What is the lead time for 93444-4206?
The standard lead time for 93444-4206 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,476
Ships today, if you order in
Minimum Order Quantity:
38
ADD TO CART
Price (USD)
Qty
Unit Price
38
$1.66
400
$1.60
900
$1.52
3,000
$1.48
7,000 +
$1.42
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!