- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93444-4102
93444-4102
Molex / Waldom
Conn Housing RCP 6 POS Crimp ST Cable Mount Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance Guarantee
Description
+
Conn Housing RCP 6 POS Crimp ST Cable Mount Bag
Search Keywords: 934444102
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93444-4102
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:6
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,694
Ships today, if you order in
Minimum Order Quantity:
64
Price (USD)
Qty
Unit Price
64
$0.97
250
$0.94
500
$0.92
1,000 +
$0.87
Click for Quote
Log in
to unlock special pricing