- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93444-3108
Molex / Waldom
93444-3108
Conn Housing RCP 4 POS Crimp ST Cable Mount Orange Bag
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Molex / Waldom |
| Part No: | 93444-3108 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538907080 |
| COO: | IE |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |
| Mounting: | Cable Mount3496 |
| Body Orientation: | Straight3485 |
| Gender: | RCP3489 |
| Termination Method: | Crimp3503 |
| Number of Contacts: | 4 |
| Maximum Current Rating: | 13/Contact A |
| Operating Temperature: | -55 to 125 °C |
-
This product is discontinued, but still in stock.