- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93444-2501
Molex / Waldom
93444-2501
Conn Housing RCP 3 POS Crimp ST Cable Mount Bag
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Conn Housing RCP 3 POS Crimp ST Cable Mount Bag
Search Keywords: 934442501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93444-2501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount
-
Body Orientation:Straight
-
Gender:RCP
-
Termination Method:Crimp
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
Frequently Asked Questions
Is 93444-2501 RoHS compliant?
Yes, 93444-2501 is RoHS compliant.
What is the lead time for 93444-2501?
The standard lead time for 93444-2501 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,550
Can Ship immediately
Minimum Order Quantity:
30
16 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
30
$2.26
150
$2.23
300
$2.20
500
$2.10
1,000 +
$1.22
Click for Quote
Log in
to unlock special pricing