Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

93444-2202

Conn Housing RCP 3 POS Crimp ST Cable Mount Gray Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 3 POS Crimp ST Cable Mount Gray Bag
Search Keywords: 934442202
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 93444-2202
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538908180
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount
Body Orientation: Straight
Gender: RCP
Termination Method: Crimp
Number of Contacts: 3
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 93444-2202 discontinued?
Yes, 93444-2202 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 93444-2202 RoHS compliant?
Yes, 93444-2202 is RoHS compliant.
What is the lead time for 93444-2202?
The standard lead time for 93444-2202 is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,800
Ships today, if you order in
Minimum Order Quantity:
81
ADD TO CART
Price (USD)
Qty
Unit Price
81
$0.7752
600
$0.7344
2,000
$0.7038
5,000
$0.6834
15,000 +
$0.6528
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!