- casa ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93444-2107
93444-2107
Molex / Waldom
Conn Housing RCP 3 POS Crimp ST Cable Mount Brown ML-XT¢A€žA¢ Bag
Folha de dados ACESSÓRIOS Notify Me
RoHS Compliant
Discontinued
BAG Embalagem
Descrição
+
Conn Housing RCP 3 POS Crimp ST Cable Mount Brown ML-XT¢A€žA¢ Bag
Search Keywords: 934442107
especificação
+
-
Product AttributeAttribute Value Select Attribute
-
fornecedor:Molex / Waldom
-
Número do item:93444-2107
-
Unidade de medida:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
ECCN:EAR99
-
Supplier Standard Pack::
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:3
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
em estoque:
2,646
Pode ser enviado imediatamente
Minimum Order Quantity:
139
PRICE (USD)
QTD
Unit Price
139
$0.4457
2 000
$0.4335
4 000
$0.4100
8 000
$0.3988
25 000 +
$0.3866
Click for Quote
Conecte-se
para desbloquear preços especiais