Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

93444-1209

Conn Housing RCP 2 POS Crimp ST Cable Mount Red Bag

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
BAG Packaging
Certificate of Compliance
Description +
Conn Housing RCP 2 POS Crimp ST Cable Mount Red Bag
Search Keywords: 934441209
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Molex / Waldom
Part No: 93444-1209
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Mounting: Cable Mount3496
Body Orientation: Straight3485
Gender: RCP3489
Termination Method: Crimp3503
Number of Contacts: 2
Maximum Current Rating: 13/Contact A
Operating Temperature: -55 to 125 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 93444-1209 discontinued?
Yes, 93444-1209 from Molex / Waldom is discontinued. OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 93444-1209 RoHS compliant?
Yes, 93444-1209 is RoHS compliant.
What is the lead time for 93444-1209?
The standard lead time for 93444-1209 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,439
Can Ship immediately
Minimum Order Quantity:
242
ADD TO CART
Price (USD)
Qty
Unit Price
242
$0.2570
3,000
$0.2458
6,000
$0.2356
14,000
$0.2275
43,000 +
$0.2193
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!