- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93444-1204
93444-1204
Molex / Waldom
Conn Housing RCP 2 POS Crimp ST Cable Mount Blue Bag
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
BAG Packaging
Description
+
Conn Housing RCP 2 POS Crimp ST Cable Mount Blue Bag
Search Keywords: 934441204
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93444-1204
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538907080
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Cable Mount3496
-
Body Orientation:Straight3485
-
Gender:RCP3489
-
Termination Method:Crimp3503
-
Number of Contacts:2
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:13/Contact A
-
Operating Temperature:-55 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
4,889
Ships today, if you order in
Minimum Order Quantity:
222
Price (USD)
Qty
Unit Price
222
$0.2815
3,000
$0.2693
5,000
$0.2581
13,000
$0.2489
40,000 +
$0.2387
Click for Quote
Log in
to unlock special pricing