- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Connector Contact ›
- 93303-0004
93303-0004
Molex / Waldom
Contact SKT Crimp ST Cable Mount SolarSpec™ Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Contact SKT Crimp ST Cable Mount SolarSpec™ Reel
Search Keywords: 933030004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93303-0004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Contact Type:Power
-
Gender:SKT
-
Contact Size:N/A
-
Wire Size:10-12 AWG
-
Contact Material:Copper Alloy
-
Contact Plating:Silver over Nickel
-
Maximum Current Rating:35 A
-
Termination Method:Crimp
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,000
Can Ship immediately
Minimum Order Quantity:
250
Price (USD)
Qty
Unit Price
250
$0.3070
1,100
$0.3029
2,100
$0.2958
4,100
$0.2907
6,000
$0.2846
12,000
$0.2734
36,000 +
$0.2642
Click for Quote
Log in
to unlock special pricing