- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Discrete Wire Housing ›
- 93287-0001
93287-0001
Molex / Waldom
Conn Housing F 84 POS 0.3mm Crimp ST Panel Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Conn Housing F 84 POS 0.3mm Crimp ST Panel Mount Tray
Search Keywords: 932870001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93287-0001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:IE
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Body Orientation:Straight
-
Gender:F
-
Termination Method:Crimp
-
Number of Contacts:84
-
Maximum Voltage Rating:N/A
-
Maximum Current Rating:18/Contact A
-
Operating Temperature:-40 to 125 °C
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,199
Can Ship immediately
Minimum Order Quantity:
20
Price (USD)
Qty
Unit Price
20
$3.08
300
$2.97
500
$2.84
2,000
$2.72
4,000 +
$2.62
Click for Quote
Log in
to unlock special pricing