- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 93070-0002
93070-0002
Molex / Waldom
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Appli-Mate® Carton
Datasheet Accessories Notify Me
RoHS Compliant
Carton Packaging
Description
+
Conn Shrouded Header HDR 3 POS 2.5mm Solder ST Thru-Hole Appli-Mate® Carton
Search Keywords: 930700002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93070-0002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrouded Header
-
Body Orientation:Straight
-
Gender:HDR
-
Mounting:Through Hole
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:32 V
-
Maximum Current Rating:6/Contact A
-
Termination Method:Solder
-
Operating Temperature:-20 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10000
23 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
10,000
$0.222
20,000
$0.195
50,000 +
$0.191
Click for Quote
Log in
to unlock special pricing