- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 93050-3008
93050-3008
Molex / Waldom
Conn Wire to Board F 9 POS 2.5mm IDT RA Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn Wire to Board F 9 POS 2.5mm IDT RA Cable Mount
Search Keywords: 930503008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93050-3008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire to Board
-
Body Orientation:Right Angle
-
Gender:F
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:9
-
Maximum Voltage Rating:32 VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:IDT
-
Operating Temperature:-20 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
9600
10 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
9,600
$0.127
20,000
$0.111
50,000 +
$0.109
Click for Quote
Log in
to unlock special pricing