- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 93050-1001
93050-1001
Molex / Waldom
Conn IDC Connector F 5 POS 2.5mm IDT RA Cable Mount Tray
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
Conn IDC Connector F 5 POS 2.5mm IDT RA Cable Mount Tray
Search Keywords: 930501001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93050-1001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:IDC Connector3594
-
Body Orientation:Right Angle3574
-
Gender:F3578
-
Mounting:Cable Mount3586
-
Pitch:2.5 mm
-
Number of Contacts:5
-
Maximum Voltage Rating:323584VAC
-
Maximum Current Rating:4/Contact A
-
Termination Method:IDT3593
-
Operating Temperature:-20 to 120 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
14400
27 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
14,400
$0.370
30,000
$0.325
75,000 +
$0.319
Click for Quote
Log in
to unlock special pricing