- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 93050-0020
93050-0020
Molex / Waldom
Conn IDC Connector RCP 3 POS 2.5mm IDT RA Side Entry Cable Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Conn IDC Connector RCP 3 POS 2.5mm IDT RA Side Entry Cable Mount
Search Keywords: 930500020
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:93050-0020
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:IDC Connector
-
Body Orientation:Right Angle
-
Gender:RCP
-
Mounting:Cable Mount
-
Pitch:2.5 mm
-
Number of Contacts:3
-
Maximum Voltage Rating:32 VAC
-
Maximum Current Rating:2/Contact A
-
Termination Method:IDT
-
Operating Temperature:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2000
Order Increment:
50
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
2,000
$0.0530
7,000
$0.0520
24,000
$0.0494
80,000
$0.0432
200,000
$0.0420
400,000 +
$0.0407
Click for Quote
Log in
to unlock special pricing