Image is representational - see manufacturer specifications

Molex / Waldom Authorized Distributor

93050-0009

Conn IDC Connector RCP 3 POS 2.5mm IDT RA Cable Mount Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Conn IDC Connector RCP 3 POS 2.5mm IDT RA Cable Mount Tray
Search Keywords: 930500009
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Molex / Waldom
  • Part No:
    93050-0009
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    IE
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    IDC Connector
  • Body Orientation:
    Right Angle
  • Gender:
    RCP
  • Mounting:
    Cable Mount
  • Pitch:
    2.5 mm
  • Number of Contacts:
    3
  • Maximum Voltage Rating:
    32 VAC
  • Maximum Current Rating:
    4/Contact A
  • Termination Method:
    IDT
  • Operating Temperature:
    -20 to 120 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 93050-0009 RoHS compliant?
Yes, 93050-0009 is RoHS compliant.
What is the lead time for 93050-0009?
The standard lead time for 93050-0009 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks can ship 11/30/26
Backorder
Price (USD)
Qty
Unit Price
100
$0.2214
1,000
$0.1718
2,500
$0.1639
5,000
$0.1531
7,500
$0.1486
25,000
$0.1394
50,000
$0.1314
100,000 +
$0.1259
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!