- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 92321-1620
92321-1620
Molex / Waldom
Cable Assembly Ribbon 0.2m 28AWG QF-50 to QF-50 F-F QF-50™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Ribbon 0.2m 28AWG QF-50 to QF-50 F-F QF-50™ Bag
Search Keywords: 923211620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92321-1620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
Supplier Standard Pack:
1 -
Cable Length:0.2 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
7 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$3.84
50
$3.32
250
$2.96
500
$2.71
1,000
$2.49
2,500
$2.32
5,000
$2.23
7,500 +
$2.14
Click for Quote
Log in
to unlock special pricing