- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly Flat/Ribbon ›
- 92321-1610
92321-1610
Molex / Waldom
Cable Assembly Ribbon 0.1m 27AWG QF-50 to QF-50 16 to 16 POS F-F QF-50™ Bag
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Cable Assembly Ribbon 0.1m 27AWG QF-50 to QF-50 16 to 16 POS F-F QF-50™ Bag
Search Keywords: 923211610
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Molex / Waldom
-
Part No:92321-1610
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Length:0.1 m
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
313
Can Ship immediately
Minimum Order Quantity:
31
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
31
$2.03
400
$1.95
700
$1.87
2,000
$1.80
6,000 +
$1.72
Click for Quote
Log in
to unlock special pricing